
8443-2
Spiral Wraps, Sleeves, Tubing & Conduit COLD SHRINK SILICONE INSULATOR.
Datasheet
8443-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Inside Diameter | 6.9 mm to 14.2 mm | |
| Packaging | Each | |
| Product Type | Cold Shrink Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400709485 7000058009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.76 | $273.12 | |
| $21.33 | $511.92 | |
| $20.12 | $1,207.20 | |
| $18.98 | $9,565.92 |
Need more?