Reference Only
8437-1X72YD
Adhesive Tapes
Datasheet
8437-1X72YD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Two Sided Metalized Polyester Tape | |
| Color | Silver | |
| Material | Polyester | |
| Adhesive Type | Acrylic | |
| Width | 25.4 mm | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length | 65.84 m | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Description/Function | Double Coated, Double Sided Tape Acrylic Adhesive Silver | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 35 N / cm | |
| Thickness | 0.05 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?