Reference Only
8430-18
Spiral Wraps, Sleeves, Tubing & Conduit 18" 1.68-3.69 Diam connector insulator.
Datasheet
8430-18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubing | |
| Inside Diameter | 42.7 mm to 93.7 mm | |
| Length | 457 mm | |
| Packaging | Each | |
| Product Type | Cold Shrink Tubing | |
| Series | 8420 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400742388 80610921902 7000031603 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $137.57 | $1,375.70 | |
| $136.94 | $2,738.80 | |
| $135.43 | $6,771.50 |
Need more?