
8429-9
Spiral Wraps, Sleeves, Tubing & Conduit 9" 1.27-2.67 Diam connector insulator.
Datasheet
8429-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubing | |
| Inside Diameter | 32.2 mm to 67.8 mm | |
| Packaging | Each | |
| Product Type | Cold Shrink Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400709931 80610456313 7000145516 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.07 | $700.70 | |
| $60.65 | $1,213.00 |
Need more?