Reference Only
8429-18
Spiral Wraps, Sleeves, Tubing & Conduit 18" 1.27-2.67 Diam connector insulator.
Datasheet
8429-18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubing | |
| Material | Ethylene Propylene Diene Monomer (EPDM) | |
| Inside Diameter | 32.2 mm to 67.8 mm | |
| Length | 457 mm | |
| Dielectric Strength | 1 kV | |
| Features | Non-shielded, tape shield, uniShield, wire shield | |
| Packaging | Bulk | |
| Product Type | Cold Shrink Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400734462 80610134068 7000031458 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-(2H-Benzotriazol-2-yl)-4,6-bis(1,1-dimethylpropyl)phenol (25973-55-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $129.25 | $1,292.50 | |
| $121.47 | $2,429.40 |
Need more?