Reference Only
8428-6
Spiral Wraps, Sleeves, Tubing & Conduit 6" .95-1.94 Diam connector insulator.
Datasheet
8428-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Dielectric Strength | 1 kV | |
| Features | Tape shield, UniShield, wire shield | |
| Inside Diameter | 24.1 mm to 49.3 mm | |
| Length | 152 mm | |
| Material | Ethylene Propylene Diene Monomer (EPDM) | |
| Packaging | Each | |
| Product Type | Cold Shrink Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400709916 80610456172 7000005997 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-(2H-Benzotriazol-2-yl)-4,6-bis(1,1-dimethylpropyl)phenol (25973-55-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.89 | $438.90 | |
| $38.44 | $768.80 | |
| $37.09 | $1,854.50 |
Need more?