Reference Only

8428-12

Spiral Wraps, Sleeves, Tubing & Conduit 12" .95-1.94 Diam connector insulator.

Manufacturer:

Mfr Part:
8428-12

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductTubings
Inside Diameter24.1 mm to 49.3 mm
Length305 mm
PackagingBulk
Product TypeCold Shrink Tubing
Series8420
SubcategoryWire & Cable Management
Part # Aliases05400709056 80610154603 7000005950

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2-(2H-Benzotriazol-2-yl)-4,6-bis(1,1-dimethylpropyl)phenol (25973-55-1)

Documents

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$82.20$822.00
$73.88$1,477.60
Need more?