Reference Only
8427-16
Spiral Wraps, Sleeves, Tubing & Conduit 16" .67-1.38 Diam connector insulator.
Datasheet
8427-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubing | |
| Material | Ethylene Propylene Diene Monomer (EPDM) | |
| Inside Diameter | 17 mm to 35 mm | |
| Length | 406 mm | |
| Dielectric Strength | 1 kV | |
| Features | Non-shielded, tape shield, uniShield, wire shield | |
| Packaging | Each | |
| Product Type | Cold Shrink Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400734460 80610134043 7100010774 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.20 | $752.00 | |
| $69.22 | $1,384.40 |
Need more?