
8427-12P
Spiral Wraps, Sleeves, Tubing & Conduit COLD SHRINK TUBE.
Datasheet
8427-12P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Inside Diameter | 17 mm to 35.1 mm | |
| Packaging | Each | |
| Product Type | Cold Shrink Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400742868 7010349008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.54 | $615.40 | |
| $57.64 | $1,152.80 | |
| $55.65 | $2,782.50 | |
| $52.99 | $5,299.00 |
Need more?