Reference Only
8427-12
Spiral Wraps, Sleeves, Tubing & Conduit 12" .67-1.38 Diam connector insulator.
Datasheet
8427-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubing | |
| Inside Diameter | 17 mm to 35.1 mm | |
| Length | 1 ft | |
| Packaging | Each | |
| Product Type | Cold Shrink Tubing | |
| Series | 8420 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400734459 80610134035 7000005943 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-(2H-Benzotriazol-2-yl)-4,6-bis(1,1-dimethylpropyl)phenol (25973-55-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.88 | $638.80 | |
| $62.72 | $3,136.00 | |
| $61.89 | $6,189.00 | |
| $55.65 | $11,130.00 |
Need more?