
8423-BKT
Heat Shrink Tubing & Sleeves 23" RACK MOUNTING KIT FOR 8423.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Assortments and Kits | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113858273 80610936991 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.37 | $59.37 | |
| $55.67 | $278.35 | |
| $51.95 | $519.50 | |
| $49.36 | $1,234.00 | |
| $48.24 | $2,412.00 | |
| $47.13 | $4,713.00 | |
| $45.98 | $11,495.00 |
Need more?