Reference Only
8423
Desktop & Rack Mount Panel Enclosures 12/36 PORT RACK MOUNT PATCH PANEL.
Datasheet
8423 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Desktop & Rack Mount Panel Enclosures | |
| Product | Rack Enclosures | |
| Type | Patch Panel | |
| Mounting Style | Rack Mount | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | 05113858271 80610936975 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538100000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $242.58 | $242.58 | |
| $189.81 | $1,898.10 | |
| $173.36 | $4,334.00 | |
| $163.80 | $8,190.00 |
Need more?