Reference Only
822-4X6
Adhesive Tapes
Datasheet
822-4X6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Pads | |
| Type | Protection Tape Pad | |
| Color | Clear | |
| Material | Polypropylene (PP) | |
| Adhesive Type | Rubber | |
| Width | 101.6 mm | |
| Length | 152.4 mm | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 122.6 N/cm | |
| Thickness | 0.079 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?