Reference Only
8210V
PPE Safety Equipment / Lockout Tagout .
Datasheet
8210V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Respirators | |
| Type | Particulate Respirator | |
| Packaging | Case | |
| Product Type | Safety Equipment | |
| Subcategory | Tools | |
| Part # Aliases | 7000002462 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 1A995 |
| HTS | 6307909845 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Case
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.95 | $156.00 | |
| $1.86 | $446.40 | |
| $1.85 | $1,036.00 |
Need more?