
81430
Other Tools 4in x 24in 60 GRIT CLOTH BELT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Other Tools | |
| Product Type | Hand Tools | |
| Product | Accessories and Replacement Parts | |
| Subcategory | Tools | |
| Type | Belt | |
| Part # Aliases | 7100044104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 6805100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.41 | $37.05 | |
| $5.06 | $126.50 | |
| $4.49 | $224.50 | |
| $4.39 | $439.00 | |
| $4.30 | $860.00 | |
| $4.24 | $2,120.00 |
Need more?