Reference Only
8132LE-24X36
Adhesive Tapes .
Datasheet
8132LE-24X36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Adhesive Transfer Tape | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Length | 914.4 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.058 mm | |
| Part # Aliases | 7000115756 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.23 | $1,423.00 | |
| $14.13 | $2,826.00 | |
| $14.01 | $7,005.00 |
Need more?