Reference Only

8132/24-100

Flat Cables 24 COND FLT CBL 18AWG STRANDED.

Manufacturer:

Mfr Part:
8132/24-100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors24 Conductor
Pitch3.96 mm (0.156 in)
Wire Gauge - AWG18 AWG
Cable Length30.48 m (100 ft)
Stranding19 x 30
ShieldingUnshielded
Jacket ColorGray (Dark Gray)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Voltage Rating300 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Flammability RatingUL 224 VW-1
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05400745430 80610198535

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$498.92$1,496.76
$468.56$2,342.80
$456.25$4,562.50
Need more?
Contact Us