Reference Only
8132/17
Flat Cables 17/CAB/RC/GRAY CCOD/ 18G/STR/.156.
Datasheet
8132/17 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Cable Length | 30.48 m (100 ft) | |
| Pitch | 0.156 in | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Wire Gauge - AWG | 18 AWG | |
| Part # Aliases | 05400745423 80610198469 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $324.70 | $974.10 | |
| $305.08 | $1,525.40 | |
| $297.09 | $2,970.90 |
Need more?