Reference Only
8132/11
Flat Cables .156"18G PVC FLT CBL 11 PIN 1.656 X 1.560.
Datasheet
8132/11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Wire Gauge - AWG | 18 AWG | |
| Cable Length | 30.48 m (100 ft) | |
| Series | 8132 | |
| Pitch | 0.156 in | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05400745417 80610198402 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544606000 |
| TARIC | 8544609000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $346.22 | $1,038.66 | |
| $329.96 | $1,979.76 | |
| $323.34 | $3,880.08 |
Need more?