Reference Only

8132/04-100

Flat Cables 4 COND 18AWG RND FLT CBL 100FT.

Manufacturer:

Mfr Part:
8132/04-100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors4 Conductor
Wire Gauge - AWG18 AWG
Conductor Spacing3.96 mm (0.156 in)
ShieldingUnshielded
ColorGray (Dark Gray)
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding19 x 30
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Series8132
Flammability RatingUL 224 VW-1
Pitch3.96 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05400745410 80610198337

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$143.06$715.30
$138.52$1,385.20
Need more?