Reference Only
8125/26
Flat Cables 26/CAB/RC/24AWG/STR/ .100I/GRAY/PVC/100'.
Datasheet
8125/26 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | Ribbon Cables | |
| Number of Conductors | 26 Conductor | |
| Wire Gauge - AWG | 24 AWG | |
| Conductor Spacing | 2.54 mm (0.1 in) | |
| Shielding | Unshielded | |
| Color | Gray | |
| Voltage Rating | 300 V | |
| Cable Length | 30.48 m (100 ft) | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | 8125 | |
| Pitch | 0.1 in | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05111195286 80001244377 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 234 / Multiples: 78)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.77 | $5,562.18 |
Need more?