Reference Only
8125/20-100
Flat Cables .100" 20C ROUND 100' GRAY 24AWG STRANDED.
Datasheet
8125/20-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | Round Conductor Cables | |
| Number of Conductors | 20 Conductor | |
| Wire Gauge - AWG | 24 AWG | |
| Conductor Spacing | 2.54 mm (0.1 in) | |
| Shielding | Unshielded | |
| Color | Gray (Dark Gray) | |
| Voltage Rating | 300 V | |
| Cable Length | 30.48 m (100 ft) | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 32 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | 8125 | |
| Flammability Rating | UL 224 VW-1 | |
| Pitch | 2.54 mm | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05400762069 80610211080 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?