Reference Only

8124/34-100

Flat Cables 34CON RND FLT CBL 22AWG 100FT.

Manufacturer:

Mfr Part:
8124/34-100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors34 Conductor
Wire Gauge - AWG22 AWG
Conductor Spacing2.54 mm (0.1 in)
ShieldingUnshielded
ColorGray (Dark Gray)
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 30
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series8124
Flammability RatingUL 224 VW-1
Pitch2.54 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05400745403 80610198261

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 3)
Quantity Unit PriceExt. Price
$644.37$1,933.11
$618.95$3,713.70
$600.70$7,208.40
Need more?
Contact Us