Reference Only
8124/25
Flat Cables .100"22G PVC FLT CBL 25 PIN 2.468 X 2.400.
Datasheet
8124/25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Wire Gauge - AWG | 22 AWG | |
| Cable Length | 30.48 m (100 ft) | |
| Series | 8124 | |
| Pitch | 0.1 in | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05400745394 80610198170 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $493.52 | $1,480.56 | |
| $469.01 | $2,814.06 | |
| $460.66 | $5,527.92 |
Need more?