Reference Only
8124/24
Flat Cables .100"22G PVC FLT CBL 24 PIN 2.368 X 2.300.
Datasheet
8124/24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Wire Gauge - AWG | 22 AWG | |
| Cable Length | 30.48 m (100 ft) | |
| Series | 8124 | |
| Pitch | 0.1 in | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05400745393 80610198162 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $410.14 | $1,230.42 | |
| $400.83 | $2,404.98 | |
| $389.53 | $4,674.36 | |
| $383.77 | $10,361.79 |
Need more?