Reference Only
8124/18
Flat Cables 18/CAB/GRAY CCOD/ 22AWG/STR/.100/100'.
Datasheet
8124/18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Cable Length | 30.48 m (100 ft) | |
| Packaging | Roll | |
| Pitch | 0.1 in | |
| Product Type | Flat Cables | |
| Series | 8124 | |
| Subcategory | Cable | |
| Wire Gauge - AWG | 22 AWG | |
| Part # Aliases | 05113883109 80610498018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $325.53 | $976.59 | |
| $317.32 | $1,903.92 | |
| $307.12 | $3,685.44 |
Need more?