Reference Only
8124/12
Flat Cables 12/CAB/RC/GRAY CCOD/ 22AWG/STR/.100.
Datasheet
8124/12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Cable Length | 30.48 m (100 ft) | |
| Color | Gray | |
| Conductor Material | Tinned Copper | |
| Flammability Rating | UL 224 VW-1 | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 20 C | |
| Number of Conductors | 12 Conductor | |
| Pitch | 0.1 in | |
| Product Type | Flat Cables | |
| Product | Round to Flat Cables | |
| Series | 8124 | |
| Shielding | Unshielded | |
| Stranding | 7 x 30 | |
| Subcategory | Cable | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 22 AWG | |
| Part # Aliases | 05400745381 80610198048 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $217.87 | $1,089.35 | |
| $214.65 | $2,146.50 |
Need more?