Reference Only
8124/09
Flat Cables 9/CAB/RC/GRAY CCOD 22AWG/STR/.100.
Datasheet
8124/09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Cable Length | 30.48 m (100 ft) | |
| Packaging | Bulk | |
| Pitch | 0.1 in | |
| Product Type | Flat Cables | |
| Series | 8124 | |
| Subcategory | Cable | |
| Wire Gauge - AWG | 22 AWG | |
| Part # Aliases | 05400745378 80610198014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $181.78 | $908.90 | |
| $178.61 | $1,786.10 |
Need more?