
7447
Chemicals .
Datasheet
7447 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Contains Lead | No | |
| Product Type | Chemicals | |
| Product | Surface Cleaners | |
| Size | 228.6 mm x 152.4 mm | |
| Subcategory | Supplies | |
| Type | Hand Pad | |
| Part # Aliases | 61500123239 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 6805301000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $156.51 | $156.51 | |
| $119.08 | $1,190.80 | |
| $111.40 | $2,785.00 | |
| $109.97 | $6,598.20 |
Need more?