Reference Only
7445B
Chemicals .
Datasheet
7445B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Abrasives | |
| Type | Hand Pad | |
| Size | 6 in x 9 in | |
| Contains Lead | No | |
| Description/Function | Chemicals Light Cleansing Hand Pad | |
| Package Type | Box | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 7000120879 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 6805301000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $109.44 | $109.44 | |
| $102.61 | $1,026.10 | |
| $95.76 | $2,394.00 | |
| $88.40 | $4,420.00 | |
| $86.30 | $8,630.00 |
Need more?