Reference Only
7445
Chemicals .
Datasheet
7445 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Abrasives | |
| Type | Hand Pad | |
| Size | 6 in x 9 in | |
| Contains Lead | No | |
| Description/Function | Chemicals Light Cleansing Hand Pad | |
| Package Type | Box | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 7000000727 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 6805301000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative