Reference Only

7310101

Obsolete
Computer Cables CBL RS232 2mm 9F-7Pin

Manufacturer:

Mfr Part:
7310101

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryComputer Cables
ProductI/O Cables
TypeRS-232
Connector End ARS-232
Connector End A Pin Count9 Position
Connector End BRS-232
Connector End B Pin Count7 Position
GenderFemale
Cable Length8 ft
Jacket ColorPearl
PackagingBulk
Product TypeComputer Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8473305100
TARIC8473308000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?