Reference Only

7100299471

Adhesive Tapes .

Manufacturer:

Mfr Part:
7100299471

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeUV Resistant Green Masking Tape
ColorGreen
MaterialPolyvinyl Chloride (PVC)
Adhesive TypeRubber
Width48 mm
Length55 mm
Product TypeTape
SubcategorySupplies
Thickness0.12 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.60$254.40
$10.12$485.76
$9.56$1,147.20
$8.95$2,362.80
$8.48$4,273.92
$8.08$8,144.64
Need more?
Contact Us