Reference Only

7100299470

Adhesive Tapes .

Manufacturer:

Mfr Part:
7100299470

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
ColorGreen
MaterialPolyvinyl Chloride (PVC)
Adhesive TypeRubber
Width36 mm
Length55 mm
Product TypeTape
SubcategorySupplies
Tensile Strength18 lbs / in
Thickness0.12 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 36 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.15$293.40
$8.12$876.96
$7.99$2,013.48
$7.87$3,966.48
$7.79$7,852.32
Need more?
Contact Us