Reference Only
7100299468
Adhesive Tapes .
Datasheet
7100299468 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | UV Resistant Green Masking Tape | |
| Color | Green | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width | 18 mm | |
| Length | 55 mm | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 18 lbs / in | |
| Thickness | 0.12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.40 | $244.80 | |
| $3.30 | $950.40 | |
| $3.22 | $1,622.88 | |
| $3.05 | $3,074.40 | |
| $3.04 | $7,660.80 |
Need more?