Reference Only
7100262036
Chemicals Scoth-Weld Epoxy Adhesive DP2216, Gray, 41.5mL Duo-Pak.
Datasheet
7100262036 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | 2 Part Epoxy | |
| Contains Lead | No | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | DP2216 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.50 | $426.00 | |
| $32.94 | $790.56 | |
| $31.93 | $1,915.80 | |
| $30.76 | $3,322.08 | |
| $29.95 | $7,547.40 |
Need more?