
7100256533
Adhesive Tapes Enhanced Specular Reflector (ESR) Films.
Datasheet
7100256533 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Films | |
| Type | Display Film | |
| Description/Function | Enhanced Specular Reflector Film (ESR) | |
| Color | Natural | |
| Adhesive Type | Non-Adhesive | |
| Width | 431.8 mm | |
| Length | 431.8 mm | |
| Product Type | Tape | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3921905050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.63 | $636.30 | |
| $57.83 | $1,445.75 | |
| $53.92 | $2,696.00 | |
| $50.44 | $5,044.00 |
Need more?