Reference Only
7100225997
Adhesive Tapes .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Color | Clear | |
| Material | Polyester | |
| Adhesive Type | Acrylic | |
| Width | 25 mm | |
| Length | 50 m | |
| Length - in | 1968 in | |
| Description/Function | Double Coated Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.12 | $243.32 | |
| $20.57 | $452.54 | |
| $19.42 | $1,068.10 | |
| $18.28 | $2,010.80 | |
| $17.14 | $4,336.42 | |
| $16.00 | $8,096.00 |
Need more?