Reference Only
7100224385
Adhesive Tapes .
Datasheet
7100224385 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Description/Function | Double Sided Tape | |
| Color | Clear | |
| Material | Polyester | |
| Adhesive Type | Acrylic | |
| Width | 50 mm | |
| Width - in | 1.96 in | |
| Width - mm | 50 mm | |
| Length | 50 m | |
| Length - in | 1968 in | |
| Length - mm | 50000 mm | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4811412100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.10 | $342.60 | |
| $44.00 | $528.00 | |
| $42.18 | $1,265.40 | |
| $40.57 | $2,190.78 | |
| $39.17 | $3,995.34 | |
| $38.20 | $9,626.40 |
Need more?