Reference Only
7100223650
Adhesive Tapes .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Color | Clear | |
| Material | Polypropylene (PP) | |
| Adhesive Type | Acrylic | |
| Width | 1.54 m | |
| Length | 50 m | |
| Length - in | 1968 in | |
| Description/Function | Double Coated Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,181.29 | $1,181.29 | |
| $1,074.13 | $10,741.30 |
Need more?