Reference Only
7100201176
Other Tools 3M Lapping Film 461X, 15 mic, SC 3 mil TC, 1/2in x 600 ft x 3 in, Sold per each piece.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Other Tools | |
| Product Type | Hand Tools | |
| Series | 600X | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 6805301000 |
| TARIC | 6805300000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $94.15 | $94.15 | |
| $91.37 | $456.85 | |
| $87.32 | $873.20 | |
| $85.10 | $2,127.50 | |
| $83.93 | $4,196.50 | |
| $83.07 | $8,307.00 |
Need more?