Reference Only

7100179408

Multi-Conductor Cables .

Manufacturer:

Mfr Part:
7100179408

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
ShieldingShielded
Number of Conductors16 Conductor
Cable Length100 ft
Wire Gauge - AWG28 AWG
Jacket ColorBeige
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialCopper
Stranding7 x 36
Voltage Rating150 V
Insulation MaterialPolyolefin (PO)
Product TypeMulti-Conductor Cables
Series3644
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us