Reference Only
7100166886
Other Tools 3M Diamond Lapping Film 668X, 9 micron, 3 mil, PSA DC, 5 in x 0 in, Sold per each piece.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Other Tools | |
| Product | Films | |
| Type | Lapping | |
| Product Type | Hand Tools | |
| Series | 600X | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 6805301000 |
| TARIC | 8466940000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.81 | $245.25 | |
| $9.66 | $483.00 | |
| $9.56 | $956.00 | |
| $9.37 | $1,874.00 | |
| $9.30 | $4,650.00 |
Need more?