Reference Only

7100162442

Multi-Conductor Cables .

Manufacturer:

Mfr Part:
7100162442

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
ShieldingShielded
Number of Conductors26 Conductor
Cable Length300 ft
Wire Gauge - AWG28 AWG
Outside Diameter6.4 mm (0.25 in)
Jacket ColorBlack
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Voltage Rating150 V
Product TypeMulti-Conductor Cables
Series3600
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$837.62$1,675.24
$812.89$2,438.67
$763.00$3,815.00
$742.83$7,428.30
Need more?
Contact Us