Reference Only
7100016326
Adhesive Tapes .
Datasheet
7100016326 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Splicing Tape | |
| Description/Function | Flatback Tape | |
| Color | Orange | |
| Adhesive Type | Rubber | |
| Width | 24 mm | |
| Width - in | 0.94 in | |
| Width - mm | 24 mm | |
| Length | 55 m | |
| Length - in | 2165 in | |
| Length - mm | 55000 mm | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 100 mm | |
| Thickness | 0.241 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4811412100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.49 | $773.64 | |
| $20.02 | $2,162.16 | |
| $18.31 | $4,614.12 | |
| $17.16 | $8,648.64 |
Need more?