Reference Only
7010334071
Adhesive Tapes
Datasheet
7010334071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Water Soluble Wave Solder Tape | |
| Color | Clear | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Water Soluble | |
| Width | 12.7 mm | |
| Length | 32.92 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 6 lb/in | |
| Thickness | 0.053 mm | |
| Part # Aliases | 5414-1/2"X36YD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3919102030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?