Reference Only
7010307689
Other Tools 3M Diamond Lapping Film 661X, 15.0 Micron Roll, 0.375 in x 50 ft x 1 in, Sold per each piece.
Datasheet
7010307689 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Other Tools | |
| Product | Films | |
| Type | Lapping | |
| Product Type | Hand Tools | |
| Series | 600X | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 6805301000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $133.86 | $133.86 | |
| $127.38 | $636.90 | |
| $122.69 | $1,226.90 | |
| $121.34 | $3,033.50 | |
| $120.34 | $6,017.00 | |
| $119.91 | $11,991.00 |
Need more?