
7000118261
Chemicals 3M Diamond Lapping Film 661X, 0.50 Micron Sheet, 4.50 in x 5.50 in, 25/Inner, 250/Case.
Datasheet
7000118261 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Films | |
| Type | Lapping | |
| Product Type | Chemicals | |
| Series | 661X | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 6805301000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.19 | $2,547.50 | |
| $9.23 | $4,615.00 | |
| $8.99 | $8,990.00 |
Need more?