Reference Only

7000088510

Adhesive Tapes .

Manufacturer:

Mfr Part:
7000088510

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeSplicing Tape
Description/FunctionFlatback Tape
ColorOrange
Adhesive TypeRubber
Width100 mm
Width - in3.9 in
Width - mm100 mm
Length55 m
Length - in2165 in
Length - mm55000 mm
Product TypeTape
SubcategorySupplies
Tensile Strength100 mm
Thickness0.241 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$93.33$746.64
$84.92$2,038.08
$79.27$4,439.12
$74.19$7,715.76
Need more?
Contact Us