Reference Only
7000088507
Adhesive Tapes .
Datasheet
7000088507 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Splicing Tape | |
| Color | Orange | |
| Adhesive Type | Rubber | |
| Width | 36 mm | |
| Width - in | 1.4 in | |
| Width - mm | 36 mm | |
| Length | 55 m | |
| Length - in | 2165 in | |
| Length - mm | 55000 mm | |
| Description/Function | Flatback Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 100 mm | |
| Thickness | 0.241 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.95 | $790.80 | |
| $30.91 | $1,483.68 | |
| $28.76 | $3,451.20 | |
| $26.51 | $6,998.64 |
Need more?